MPX2100AP
vs
MPX2100AP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
UNIBODY PACKAGE-4
|
UNIBODY PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8541.50.00.80
|
Factory Lead Time |
20 Weeks, 3 Days
|
|
Samacsys Manufacturer |
NXP
|
NXP
|
Additional Feature |
TEMPERATURE COMPENSATED
|
TEMPERATURE COMPENSATED
|
Body Breadth |
8.01 mm
|
8 mm
|
Body Height |
28.71 mm
|
17.78 mm
|
Body Length or Diameter |
29.47 mm
|
29.46 mm
|
Housing |
PLASTIC
|
|
Linearity (%) |
1 %
|
1 %
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Offset-Nom |
2MV
|
0MV
|
Operating Current-Max |
6 mA
|
6 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
38.5-41.5mV
|
0-43.50mV
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
ROUND
|
|
Port Type |
BARBED
|
BARBED
|
Pressure Range-Max |
1.4504 Psi
|
14.5 Psi
|
Pressure Range-Min |
|
|
Pressure Sensing Mode |
ABSOLUTE
|
ABSOLUTE
|
Response Time |
1000 µs
|
1000 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
16 V
|
16 V
|
Supply Voltage-Min |
10 V
|
10 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Accuracy-Max (%) |
|
1%
|
|
|
|