MPX2300D
vs
MPX2300D
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Accuracy-Max (%) |
1.5%
|
1.5%
|
Body Breadth |
3.68 mm
|
3.68 mm
|
Body Height |
9.14 mm
|
9.14 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Linearity (%) |
1.5 %
|
1.5 %
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Offset-Nom |
0MV
|
0MV
|
Operating Current-Max |
1 mA
|
1 mA
|
Operating Temperature-Max |
40 °C
|
40 °C
|
Operating Temperature-Min |
15 °C
|
15 °C
|
Output Range |
0-30mV
|
0-30mV
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Port Type |
HOLE
|
HOLE
|
Pressure Range-Max |
5.8 Psi
|
5.8 Psi
|
Pressure Range-Min |
|
|
Pressure Sensing Mode |
DIFFERENTIAL
|
DIFFERENTIAL
|
Response Time |
1000 µs
|
1000 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
10 V
|
10 V
|
Supply Voltage-Min |
6 V
|
6 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MPX2300D with alternatives
Compare MPX2300D with alternatives