MPX700GP
vs
MPX5500GP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
8 mm
|
|
Body Height |
28.7 mm
|
|
Body Length or Diameter |
29.46 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Offset-Nom |
20MV
|
0.20V
|
Operating Current-Max |
6 mA
|
10 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
20-80mV
|
0.20-4.70V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
ROUND
|
ROUND
|
Port Type |
BARBED
|
|
Pressure Range-Max |
101.52 Psi
|
72.51 Psi
|
Pressure Range-Min |
|
|
Pressure Sensing Mode |
GAGE
|
GAGE
|
Response Time |
1000 µs
|
1000 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
6 V
|
5.25 V
|
Supply Voltage-Min |
3 V
|
4.75 V
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
2
|
Accuracy-Max (%) |
|
2.5%
|
Additional Feature |
|
TEMPERATURE COMPENSATED, SIGNAL CONDITIONED
|
Housing |
|
PLASTIC
|
Linearity (%) |
|
2.5 %
|
|
|
|
Compare MPX700GP with alternatives
Compare MPX5500GP with alternatives