MPXA4250AC6T1
vs
MPXA4250AC6U
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Accuracy-Max (%) |
1.5%
|
1.5%
|
Additional Feature |
TEMPERATURE COMPENSATED, SIGNAL CONDITIONED
|
TEMPERATURE COMPENSATED, SIGNAL CONDITIONED
|
Body Breadth |
10.66 mm
|
10.66 mm
|
Body Height |
12.95 mm
|
12.95 mm
|
Body Length or Diameter |
10.66 mm
|
10.66 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Linearity (%) |
1.5 %
|
1.5 %
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Offset-Nom |
0.20V
|
0.20V
|
Operating Current-Max |
10 mA
|
10 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Range |
4.82-4.96V
|
4.82-4.96V
|
Output Type |
ANALOG VOLTAGE
|
ANALOG VOLTAGE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Port Type |
STRAIGHT
|
STRAIGHT
|
Pressure Range-Max |
36.25 Psi
|
36.25 Psi
|
Pressure Range-Min |
2.9 Psi
|
2.9 Psi
|
Pressure Sensing Mode |
ABSOLUTE
|
ABSOLUTE
|
Response Time |
1000 µs
|
1000 µs
|
Sensors/Transducers Type |
PRESSURE SENSOR,PIEZORESISTIVE
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max |
5.35 V
|
5.35 V
|
Supply Voltage-Min |
4.85 V
|
4.85 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC, SOP-8
|
Samacsys Manufacturer |
|
NXP
|
|
|
|