MPZ1608S601ATA00 vs LSMGA160808T471RG feature comparison

MPZ1608S601ATA00 TDK Corporation

Buy Now Datasheet

LSMGA160808T471RG TAIYO YUDEN

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TAIYO YUDEN CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 14 Weeks 11 Weeks
Samacsys Manufacturer TDK TAIYO YUDEN
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 600 OHM Ω 470 OHM Ω
Packing Method TR, 7 INCH PAPER, TAPE
Rated Current 1 A 1 A
Terminal Finish TIN OVER NICKEL MATTE TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Package Description EIA-0603, 2 PIN

Compare MPZ1608S601ATA00 with alternatives

Compare LSMGA160808T471RG with alternatives