MPZ2012S601AT000
vs
BBHV00160808601Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
15 Weeks
|
14 Weeks
|
Samacsys Manufacturer |
TDK
|
|
Case Code |
0805
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.85 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
600 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, PAPER, 7 INCH
|
Rated Current |
2 A
|
2 A
|
Terminal Finish |
TIN OVER NICKEL
|
|
Width |
1.25 mm
|
0.8 mm
|
Base Number Matches |
1
|
3
|
Package Description |
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Number of Terminals |
|
2
|
|
|
|
Compare MPZ2012S601AT000 with alternatives
Compare BBHV00160808601Y00 with alternatives