MPZ2012S601AT000 vs MFBA2V2012-121-R feature comparison

MPZ2012S601AT000 TDK Corporation

Buy Now Datasheet

MFBA2V2012-121-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TDK Eaton
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.85 mm 0.85 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 20 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 2 A 2 A
Terminal Finish TIN OVER NICKEL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Factory Lead Time 12 Weeks
Number of Terminals 2
Screening Level AEC-Q200

Compare MPZ2012S601AT000 with alternatives

Compare MFBA2V2012-121-R with alternatives