MQF21.4-1500/02
vs
21U15C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
4 POLE
|
6 POLE
|
Attenuation@Freq-Max |
40 dB
|
65 dB
|
Band Width (+/- delta f) |
7.5 kHz
|
7.5 kHz
|
Center or Cutoff Frequency (fo/fc) |
21.4 MHz
|
21.4 MHz
|
Construction |
MONOLITHIC
|
MONOLITHIC
|
Filter Type |
CRYSTAL FILTER
|
CRYSTAL FILTER
|
Height |
8 mm
|
11 mm
|
Input/Output Impedance |
1600 OHM//2
|
1600 OHM//2
|
Insertion Loss-Max |
2.5 dB
|
2.5 dB
|
JESD-609 Code |
e2
|
|
Length |
8 mm
|
11 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
|
Width |
3.3 mm
|
8.74 mm
|
Base Number Matches |
1
|
1
|
Attenuation Frequency (+/- delta f)-Max |
|
25 kHz
|
Number of Terminals |
|
4
|
|
|
|
Compare MQF21.4-1500/02 with alternatives
Compare 21U15C with alternatives