MQF21.4-1500/02
vs
MQF21.4-1500/48
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
4 POLE
|
4 POLE
|
Attenuation@Freq-Max |
40 dB
|
40 dB
|
Band Width (+/- delta f) |
7.5 kHz
|
7.5 kHz
|
Center or Cutoff Frequency (fo/fc) |
21.4 MHz
|
21.4 MHz
|
Construction |
MONOLITHIC
|
MONOLITHIC
|
Filter Type |
CRYSTAL FILTER
|
CRYSTAL FILTER
|
Height |
8 mm
|
3.3 mm
|
Input/Output Impedance |
1600 OHM//2
|
1600 OHM//2
|
Insertion Loss-Max |
2.5 dB
|
2.5 dB
|
JESD-609 Code |
e2
|
e2
|
Length |
8 mm
|
8 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
Tin/Silver (Sn/Ag)
|
Width |
3.3 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Attenuation Frequency (+/- delta f)-Max |
|
25 kHz
|
|
|
|
Compare MQF21.4-1500/02 with alternatives
Compare MQF21.4-1500/48 with alternatives