MR2A08AYS35R
vs
MR2A08ACYS35
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
EVERSPIN TECHNOLOGIES INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
TSOP2
|
TSOP2
|
Package Description |
TSOP2, TSOP44,.46,32
|
0.400 MM, ROHS COMPLIANT, PLASTIC, TSOP2-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Samacsys Manufacturer |
Everspin Technologies
|
|
Access Time-Max |
35 ns
|
35 ns
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G44
|
Length |
18.41 mm
|
18.41 mm
|
Memory Density |
2097152 bit
|
4194304 bit
|
Memory IC Type |
MEMORY CIRCUIT
|
MRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
262144 words
|
524288 words
|
Number of Words Code |
256000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
256KX8
|
512KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2
|
TSOP2
|
Package Equivalence Code |
TSOP44,.46,32
|
TSOP44,.46,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Standby Current-Max |
0.02 A
|
0.012 A
|
Supply Current-Max |
0.135 mA
|
0.165 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
Data Retention Time-Min |
|
20
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
3
|
Parallel/Serial |
|
PARALLEL
|
Standby Voltage-Min |
|
3 V
|
Terminal Finish |
|
MATTE TIN
|
Write Cycle Time-Max (tWC) |
|
0.035 ms
|
|
|
|
Compare MR2A08AYS35R with alternatives
Compare MR2A08ACYS35 with alternatives