MR750RLG
vs
6A05A0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description |
O-PADB-W2
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
CASE 194-04
|
|
Reach Compliance Code |
unknown
|
compliant
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JESD-30 Code |
O-PADB-W2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Non-rep Pk Forward Current-Max |
400 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Output Current-Max |
6 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
DISK BUTTON
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
COMMERCIAL
|
|
Rep Pk Reverse Voltage-Max |
50 V
|
|
Surface Mount |
NO
|
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
|
|
|
Compare 6A05A0 with alternatives