MRD950
vs
SDP8314-301
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
ENCODER
|
|
Configuration |
SINGLE
|
|
Hysteresis Ratio-Nom |
0.75
|
|
Infrared Range |
YES
|
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
ROUND
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Supply Current-Max |
|
0.016 mA
|
Supply Voltage-Nom |
|
10 V
|
Surface Mount |
|
NO
|
|
|
|
Compare MRD950 with alternatives
Compare SDP8314-301 with alternatives