MRF521
vs
BF241D-AMMO
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.07 A
|
0.025 A
|
Collector-Base Capacitance-Max |
1.5 pF
|
0.5 pF
|
Collector-Emitter Voltage-Max |
10 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
25
|
35
|
Highest Frequency Band |
S BAND
|
|
JESD-30 Code |
O-PRDB-F4
|
O-PBCY-W3
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation Ambient-Max |
0.75 W
|
0.3 W
|
Power Dissipation-Max (Abs) |
0.75 W
|
|
Power Gain-Min (Gp) |
10 dB
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
WIRE
|
Terminal Position |
RADIAL
|
BOTTOM
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
4200 MHz
|
150 MHz
|
Base Number Matches |
3
|
1
|
Package Description |
|
CYLINDRICAL, O-PBCY-W3
|
JEDEC-95 Code |
|
TO-92
|
|
|
|
Compare MRF521 with alternatives
Compare BF241D-AMMO with alternatives