MRF646 vs 2SC2783 feature comparison

MRF646 Motorola Semiconductor Products

Buy Now Datasheet

2SC2783 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Reach Compliance Code Unknown Unknown
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 9 A 8 A
Collector-Base Capacitance-Max 125 Pf 150 Pf
Collector-Emitter Voltage-Max 16 V 16 V
Configuration Single Single
DC Current Gain-Min (hFE) 20
Highest Frequency Band Ultra High Frequency Band Very High Frequency Band
JESD-30 Code O-CXFM-F4 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 4 6
Operating Temperature-Max 150 °C 175 °C
Package Body Material Ceramic, Metal-Sealed Cofired Ceramic, Metal-Sealed Cofired
Package Shape Round Round
Package Style Flange Mount Flange Mount
Polarity/Channel Type Npn Npn
Power Dissipation Ambient-Max 117 W
Power Dissipation-Max (Abs) 117 W
Power Gain-Min (Gp) 4.8 Db
Qualification Status Not Qualified Not Qualified
Surface Mount Yes Yes
Terminal Form Flat Flat
Terminal Position Unspecified Unspecified
Transistor Application Amplifier Amplifier
Transistor Element Material Silicon Silicon
Base Number Matches 4 1
Package Description Ceramic, 2-13c1a, 6 Pin
Pin Count 6