MRF648
vs
2SC3102
feature comparison
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Flange Mount, O-Cxfm-F4
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Case Connection |
Emitter
|
Emitter
|
| Collector Current-Max (IC) |
11 A
|
18 A
|
| Collector-Base Capacitance-Max |
150 Pf
|
|
| Collector-Emitter Voltage-Max |
16 V
|
17 V
|
| Configuration |
Single
|
Single
|
| DC Current Gain-Min (hFE) |
20
|
10
|
| Highest Frequency Band |
Ultra High Frequency Band
|
Ultra High Frequency Band
|
| JESD-30 Code |
O-CXFM-F4
|
|
| Number of Elements |
1
|
2
|
| Number of Terminals |
4
|
|
| Operating Temperature-Max |
200 °C
|
|
| Package Body Material |
Ceramic, Metal-Sealed Cofired
|
|
| Package Shape |
Round
|
|
| Package Style |
Flange Mount
|
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Power Dissipation-Max (Abs) |
175 W
|
|
| Qualification Status |
Not Qualified
|
|
| Surface Mount |
Yes
|
|
| Terminal Form |
Flat
|
|
| Terminal Position |
Unspecified
|
|
| Transistor Application |
Amplifier
|
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Base Number Matches |
4
|
2
|
|
|
|