MRFE6S9060NR1
vs
MRF9060LR1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
MOTOROLA INC
|
Part Package Code |
SOF
|
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1265-09, TO-270-2, 3 PIN
|
FLANGE MOUNT, R-CDFM-F2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
CASE 1265-09
|
CASE 360B-05
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Samacsys Manufacturer |
NXP
|
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
66 V
|
65 V
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code |
TO-270AA
|
|
JESD-30 Code |
R-PDFM-F2
|
R-CDFM-F2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
225 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
5
|
Power Dissipation-Max (Abs) |
|
159 W
|
|
|
|
Compare MRFE6S9060NR1 with alternatives
Compare MRF9060LR1 with alternatives