MS-3100A14S-5S
vs
MS3100A12S-3P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD:MIL-C-5015, POLARIZATION AVAILABLE
|
STANDARD: MIL-C 5015
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
MALE
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
NON-ENVIR
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
OLIVE DRAB CADMIUM
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
14S
|
12S
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
5
|
2
|
Base Number Matches |
6
|
5
|
Contact Quantities |
|
2
|
Contact Sizes |
|
16
|
Degrees of Rotation |
|
|
Other Description |
|
Receptacle, Wall Mount
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Polarization |
|
N
|
Unique Insert Number |
|
12S-3
|
|
|
|
Compare MS-3100A14S-5S with alternatives
Compare MS3100A12S-3P with alternatives