MS1337
vs
TPV595A
feature comparison
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Package Description |
Plastic, M113, 4 Pin
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Additional Feature |
With Emitter Ballasting Resistors
|
|
| Collector Current-Max (IC) |
8 A
|
5 A
|
| Collector-Base Capacitance-Max |
120 Pf
|
|
| Collector-Emitter Voltage-Max |
18 V
|
28 V
|
| Configuration |
Single
|
Common Emitter, 2 Elements
|
| Highest Frequency Band |
Very High Frequency Band
|
Ultra High Frequency Band
|
| JESD-30 Code |
O-PRFM-F4
|
R-CDFM-F4
|
| JESD-609 Code |
e0
|
|
| Number of Elements |
1
|
2
|
| Number of Terminals |
4
|
4
|
| Operating Temperature-Max |
200 °C
|
200 °C
|
| Package Body Material |
Plastic/Epoxy
|
Ceramic, Metal-Sealed Cofired
|
| Package Shape |
Round
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
Yes
|
| Terminal Finish |
Tin Lead
|
|
| Terminal Form |
Flat
|
Flat
|
| Terminal Position |
Radial
|
Dual
|
| Transistor Application |
Amplifier
|
Amplifier
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Base Number Matches |
3
|
10
|
| HTS Code |
|
8541.29.00.75
|
| Case Connection |
|
Emitter
|
| DC Current Gain-Min (hFE) |
|
10
|
| Power Dissipation Ambient-Max |
|
50 W
|
| Power Dissipation-Max (Abs) |
|
50 W
|
| Power Gain-Min (Gp) |
|
8.5 Db
|
|
|
|