MS27656E
vs
MS27656
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
AMPHENOL CORP
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACTS: M39029/58-365; M39029/56-353, MAX CONTACTS (SERIES)=128
|
STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 523/4/18219/000; 523/4/18221/000, EMI SHIELDED, MAX CONTACTS (SERIES)=128
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE; MALE
|
FEMALE; MALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
YES
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM; NICKEL
|
ANODIC; BRIGHT CADMIUM; NICKEL; OLIVE DRAB CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
9; 11; 13; 15; 17; 19; 21; 23; 25
|
9; 11; 13; 15; 17; 19; 21; 23; 25
|
Termination Type |
CRIMP
|
CRIMP
|
Base Number Matches |
2131
|
1
|
|
|
|