MS3116F14-15PW
vs
MS3116P10-98PW
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AMPHENOL CORP
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Samacsys Manufacturer |
Amphenol
|
|
Additional Feature |
STANDARD: MIL-DTL-26482
|
STANDARD: MIL-C-26482, POLARIZATION AVAILABLE
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
14,1
|
|
Contact Sizes |
20,16
|
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
|
Degrees of Rotation |
17
|
|
Other Description |
STRAIGHT PLUG
|
STRAIGHT PLUG
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Material |
NEOPRENE RUBBER
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
W
|
W
|
Shell Finish |
CADMIUM
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
14
|
10
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
15
|
6
|
Unique Insert Number |
14-15
|
10-98
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MS3116F14-15PW with alternatives
Compare MS3116P10-98PW with alternatives