MS82000RKX-10
vs
MS82000RKXI-10
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MOSAIC SEMICONDUCTOR INC
|
APTA GROUP INC
|
Package Description |
,
|
, SIP36
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
100 ns
|
100 ns
|
JESD-30 Code |
R-XSMA-T36
|
R-XSMA-T36
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
SRAM MODULE
|
SRAM MODULE
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
36
|
36
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
2MX8
|
2MX8
|
Output Enable |
YES
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
SIP36
|
Standby Current-Max |
|
0.032 A
|
Standby Voltage-Min |
|
4.5 V
|
Supply Current-Max |
|
0.118 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MS82000RKX-10 with alternatives
Compare MS82000RKXI-10 with alternatives