MSA-1100-GP4
vs
UPC2791TB
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
5.5 V
|
|
Supply Current-Max |
75 mA
|
|
Technology |
BIPOLAR
|
|
Base Number Matches |
4
|
3
|
Package Description |
|
SUPER MINIMOLD, 6 PIN
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
10 dB
|
Input Power-Max (CW) |
|
10 dBm
|
Operating Frequency-Max |
|
1900 MHz
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
|
|
|
Compare UPC2791TB with alternatives