MSC080SMA120B vs NTHL080N120SC1A feature comparison

MSC080SMA120B Microchip Technology Inc

Buy Now Datasheet

NTHL080N120SC1A onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ONSEMI
Package Description TO-247, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 12 Weeks
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1200 V 1200 V
Drain Current-Max (ID) 37 A 31 A
Drain-source On Resistance-Max 0.1 Ω 0.11 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 9 pF 6.5 pF
JEDEC-95 Code TO-247AD TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 200 W 178 W
Pulsed Drain Current-Max (IDM) 91 A 132 A
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON CARBIDE SILICON CARBIDE
Base Number Matches 2 1
Source Content uid NTHL080N120SC1A
Pbfree Code Yes
Manufacturer Package Code 340CX
Date Of Intro 2020-03-09
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 171 mJ
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - annealed

Compare MSC080SMA120B with alternatives

Compare NTHL080N120SC1A with alternatives