MSC080SMA120B4
vs
MSC080SMA120S
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Date Of Intro |
2019-09-20
|
2020-01-29
|
| Case Connection |
Drain
|
Drain
|
| Configuration |
Single With Built-In Diode
|
Single With Built-In Diode
|
| DS Breakdown Voltage-Min |
1200 V
|
1200 V
|
| Drain Current-Max (ID) |
37 A
|
35 A
|
| Drain-source On Resistance-Max |
0.1 Ω
|
0.1 Ω
|
| FET Technology |
Metal-Oxide Semiconductor
|
Metal-Oxide Semiconductor
|
| JEDEC-95 Code |
TO-247
|
TO-268AA
|
| JESD-30 Code |
R-PSFM-T4
|
R-PSSO-G2
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
4
|
2
|
| Operating Mode |
Enhancement Mode
|
Enhancement Mode
|
| Operating Temperature-Max |
175 °C
|
175 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Small Outline
|
| Polarity/Channel Type |
N-Channel
|
N-Channel
|
| Power Dissipation-Max (Abs) |
200 W
|
182 W
|
| Pulsed Drain Current-Max (IDM) |
90 A
|
87 A
|
| Surface Mount |
No
|
Yes
|
| Terminal Form |
Through-Hole
|
Gull Wing
|
| Terminal Position |
Single
|
Single
|
| Transistor Application |
Switching
|
Switching
|
| Transistor Element Material |
Silicon Carbide
|
Silicon Carbide
|
| Base Number Matches |
2
|
2
|
| Package Description |
|
To-268, D3pak-3/2
|
|
|
|