MSC1175ME3 vs MS2393 feature comparison

MSC1175ME3 Microsemi Corporation

Buy Now Datasheet

MS2393 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description , 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, M138, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Number of Elements 1 1
Polarity/Channel Type NPN NPN
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1025 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Pin Count 2
Additional Feature WITH EMITTER BALLASTING RESISTORS
Case Connection BASE
Collector Current-Max (IC) 11 A
DC Current Gain-Min (hFE) 5
Highest Frequency Band L BAND
JESD-30 Code S-CDFM-F2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER

Compare MSC1175ME3 with alternatives

Compare MS2393 with alternatives