MSK0032
vs
LH0032CG
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANAREN INC
|
ALPHA SEMICONDUCTOR
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0003 µA
|
|
Common-mode Reject Ratio-Nom |
80 dB
|
|
Input Offset Voltage-Max |
7000 µV
|
20000 µV
|
JESD-30 Code |
O-MBCY-W12
|
S-MQIP-T12
|
JESD-609 Code |
e4
|
e0
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
650 V/us
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
QUAD
|
Unity Gain BW-Nom |
25000
|
|
Base Number Matches |
2
|
6
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.0005 µA
|
Frequency Compensation |
|
NO
|
Low-Offset |
|
NO
|
Package Code |
|
QIP
|
Package Equivalence Code |
|
QUAD12,.4SQ
|
Slew Rate-Min |
|
350 V/us
|
Supply Current-Max |
|
22 mA
|
Terminal Pitch |
|
2.54 mm
|
Voltage Gain-Min |
|
10000
|
Wideband |
|
YES
|
|
|
|
Compare MSK0032 with alternatives