Part Details for MSK0032 by Anaren Microwave
Overview of MSK0032 by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for MSK0032
MSK0032 CAD Models
MSK0032 Part Data Attributes
|
MSK0032
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK0032
Anaren Microwave
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, MBCY12, TO-8, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | O-MBCY-W12 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 650 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 25000 |
Alternate Parts for MSK0032
This table gives cross-reference parts and alternative options found for MSK0032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-2542-5 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, MBCY12, PACKAGE-12 | Rochester Electronics LLC | MSK0032 vs HA2-2542-5 |
8001301ZX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | API Technologies Corp | MSK0032 vs 8001301ZX |
HA2-5190-8 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MQIP12, | Harris Semiconductor | MSK0032 vs HA2-5190-8 |
HA2-5190-2 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY12, | Harris Semiconductor | MSK0032 vs HA2-5190-2 |
HA2-2542-5 | IC,OP-AMP,SINGLE,BIPOLAR,QUAD,12PIN,METAL | Intersil Corporation | MSK0032 vs HA2-2542-5 |
HA2-2542-8 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, MQIP12, | Harris Semiconductor | MSK0032 vs HA2-2542-8 |