MSK5202-ETS
vs
MSK5202-TS
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MS KENNEDY CORP
|
MS KENNEDY CORP
|
Part Package Code |
MODULE
|
MODULE
|
Package Description |
,
|
,
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.6 V
|
0.625 V
|
Dropout Voltage2-Max |
0.7 V
|
0.75 V
|
Input Voltage-Max |
26 V
|
26 V
|
Input Voltage-Min |
6 V
|
6 V
|
JESD-30 Code |
R-XSFM-W5
|
R-XSFM-W5
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
175 °C
|
175 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Current2-Max |
3 A
|
3 A
|
Output Voltage1-Max |
5.1 V
|
5.075 V
|
Output Voltage1-Min |
4.9 V
|
4.925 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Output Voltage2-Max |
-5.304 V
|
-5.304 V
|
Output Voltage2-Min |
-5.096 V
|
-5.096 V
|
Output Voltage2-Nom |
-5.2 V
|
-5.2 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SFM
|
SFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
|
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
1.5%
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MSK5202-ETS with alternatives
Compare MSK5202-TS with alternatives