MSK5204-EZS
vs
MSK5009TD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANAREN INC
|
MS KENNEDY CORP
|
Package Description |
Z PACK, STRAIGHT, 5 PIN
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.6 V
|
1.6 V
|
Dropout Voltage1-Nom |
0.35 V
|
|
Dropout Voltage2-Max |
0.7 V
|
1.3 V
|
Input Voltage-Max |
26 V
|
25 V
|
Input Voltage-Min |
13 V
|
13 V
|
JESD-30 Code |
R-XSFM-W5
|
R-XSFM-W5
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
175 °C
|
175 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Current2-Max |
3 A
|
3 A
|
Output Voltage1-Max |
12.24 V
|
10.2 V
|
Output Voltage1-Min |
11.76 V
|
9.8 V
|
Output Voltage1-Nom |
12 V
|
10 V
|
Output Voltage2-Max |
-12.24 V
|
-10.2 V
|
Output Voltage2-Min |
-11.76 V
|
-9.8 V
|
Output Voltage2-Nom |
-12 V
|
-10 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SFM
|
SFM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
|
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
MODULE
|
Pin Count |
|
5
|
|
|
|
Compare MSK5204-EZS with alternatives
Compare MSK5009TD with alternatives