MSP430F6736IPN
vs
MSP430F5515IPN
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LFQFP, QFP80,.55SQ,20
|
GREEN, PLASTIC, LQFP-80
|
Pin Count |
80
|
80
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES AT 1.8 MIN AT 8 MHZ
|
ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 8 MHZ
|
Address Bus Width |
|
|
Bit Size |
16
|
16
|
Boundary Scan |
YES
|
YES
|
CPU Family |
MSP430
|
MSP430
|
Clock Frequency-Max |
0.05 MHz
|
32 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQFP-G80
|
S-PQFP-G80
|
JESD-609 Code |
e4
|
e4
|
Length |
12 mm
|
12 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
3
|
Number of DMA Channels |
3
|
3
|
Number of I/O Lines |
72
|
63
|
Number of Serial I/Os |
4
|
4
|
Number of Terminals |
80
|
80
|
Number of Timers |
4
|
4
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP80,.55SQ,20
|
QFP80,.55SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
8192
|
4096
|
RAM (words) |
8
|
4
|
ROM (words) |
131072
|
65536
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Speed |
25 MHz
|
25 MHz
|
Supply Current-Max |
9.54 mA
|
11 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
12 mm
|
12 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Number of External Interrupts |
|
|
|
|
|
Compare MSP430F6736IPN with alternatives
Compare MSP430F5515IPN with alternatives