MSP430FR5728IRGER vs MSP430FR5734IRGER feature comparison

MSP430FR5728IRGER Texas Instruments

Buy Now Datasheet

MSP430FR5734IRGER Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description GREEN, PLASTIC, VQFN-24 HVQCCN, LCC24,.16SQ,20
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES
CPU Family MSP430 MSP430
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N24 S-PQCC-N24
JESD-609 Code e4 e4
Length 4 mm 4 mm
Low Power Mode YES
Moisture Sensitivity Level 2 2
Number of DMA Channels 3
Number of External Interrupts
Number of I/O Lines 21 17
Number of Serial I/Os 2
Number of Terminals 24 24
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
RAM (words) 1
ROM (words) 16384 8192
ROM Programmability FRAM FRAM
Seated Height-Max 1 mm 1 mm
Speed 24 MHz 24 MHz
Supply Current-Max 2.8 mA 4.3 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare MSP430FR5728IRGER with alternatives

Compare MSP430FR5734IRGER with alternatives