MSP430G2101IRSAQ1 vs MSP430G2101IRSA16R feature comparison

MSP430G2101IRSAQ1 Texas Instruments

Buy Now Datasheet

MSP430G2101IRSA16R Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC16,.16SQ,25 GREEN, PLASTIC, QFN-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature ALSO OPERATES MINIMUM SUPPLY 1.8 V AT 8 MHZ ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ
Address Bus Width
Bit Size 16 16
CPU Family MSP430 MSP430
Clock Frequency-Max 0.05 MHz 0.032 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N16 S-PQCC-N16
Length 4 mm 4 mm
Number of I/O Lines 10 10
Number of Terminals 16 16
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.16SQ,25 LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 1024 1024
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Seated Height-Max 1 mm 1 mm
Speed 16 MHz 16 MHz
Supply Current-Max 0.37 mA 0.37 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 2.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Boundary Scan YES
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e4
Low Power Mode YES
Moisture Sensitivity Level 2
Number of DMA Channels
Number of External Interrupts
Number of Serial I/Os
Number of Timers 2
On Chip Data RAM Width 8
Peak Reflow Temperature (Cel) 260
RAM (words) 0.125
Supply Voltage-Nom 2.2 V
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare MSP430G2101IRSAQ1 with alternatives

Compare MSP430G2101IRSA16R with alternatives