MSP430G2101TPW4Q1 vs MSP430G2101IRSAQ1 feature comparison

MSP430G2101TPW4Q1 Texas Instruments

Buy Now Datasheet

MSP430G2101IRSAQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP QFN
Package Description TSSOP, TSSOP14,.25 HVQCCN, LCC16,.16SQ,25
Pin Count 14 16
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature ALSO OPERATES MINIMUM SUPPLY 1.8 V AT 8 MHZ ALSO OPERATES MINIMUM SUPPLY 1.8 V AT 8 MHZ
Address Bus Width
Bit Size 16 16
CPU Family MSP430 MSP430
Clock Frequency-Max 0.05 MHz 0.05 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G14 S-PQCC-N16
Length 5 mm 4 mm
Number of I/O Lines 10 10
Number of Terminals 14 16
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP14,.25 LCC16,.16SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128 128
ROM (words) 1024 1024
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1 mm
Speed 16 MHz 16 MHz
Supply Current-Max 0.37 mA 0.37 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL QUAD
Width 4.4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare MSP430G2101TPW4Q1 with alternatives

Compare MSP430G2101IRSAQ1 with alternatives