MSPSMBG5952BE3TR vs MSPSMBG5952BTR feature comparison

MSPSMBG5952BE3TR Microsemi Corporation

Buy Now Datasheet

MSPSMBG5952BTR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-215AA DO-215AA
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 750 TR, 7 INCH: 750
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-215AA DO-215AA
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.25 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 130 V 130 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 1 1

Compare MSPSMBG5952BE3TR with alternatives

Compare MSPSMBG5952BTR with alternatives