MSS1P3L-E3/89A
vs
CMS08(TE12L,Q)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
Vishay
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.4 V
|
0.37 V
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
25 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Output Current-Max |
1 A
|
1 A
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MSS1P3L-E3/89A with alternatives
Compare CMS08(TE12L,Q) with alternatives
-
CMS08(TE12L,Q) vs SS13M
-
CMS08(TE12L,Q) vs 1N5818W-W
-
CMS08(TE12L,Q) vs FM5818L-T
-
CMS08(TE12L,Q) vs SB130G-SMA-R
-
CMS08(TE12L,Q) vs CMS09(TE12L,Q)
-
CMS08(TE12L,Q) vs H1N5818
-
CMS08(TE12L,Q) vs SM5818
-
CMS08(TE12L,Q) vs CMS09(TE12L)
-
CMS08(TE12L,Q) vs AK03