MT9V034C12STM-DR
vs
MT9V034C12STM-DP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Package Description |
LCC-48
|
LCC-48
|
Manufacturer Package Code |
848AN
|
848AN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
DUAL OUTPUT
|
DUAL OUTPUT
|
Array Type |
FRAME
|
FRAME
|
Body Breadth |
11.43 mm
|
11.43 mm
|
Body Height |
2.3 mm
|
2.3 mm
|
Body Length or Diameter |
11.43 mm
|
11.43 mm
|
Dynamic Range |
100 dB
|
100 dB
|
Frame Rate |
60 fps
|
60 fps
|
Horizontal Pixel |
752
|
752
|
Housing |
CERAMIC
|
CERAMIC
|
Master Clock |
27 MHz
|
27 MHz
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
60 mA
|
60 mA
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optical Format |
1/3 inch
|
1/3 inch
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Output Range |
-11-11mA
|
-11-11mA
|
Output Type |
DIGITAL CURRENT
|
DIGITAL CURRENT
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Pixel Size |
6X6 µm
|
6X6 µm
|
Sensitivity (V/lx.s) |
4.8 V/lx.s
|
4.8 V/lx.s
|
Sensors/Transducers Type |
IMAGE SENSOR,CMOS
|
IMAGE SENSOR,CMOS
|
Spectral Response (nm) |
350-1050
|
350-1050
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Vertical Pixel |
480
|
480
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MT9V034C12STM-DR with alternatives
Compare MT9V034C12STM-DP with alternatives