MT9V126IA3XTC-DR
vs
MT9V126IA3XTC-TR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Package Description |
9 X 9 MM, 1 MM PITCH, LEAD FREE, BGA-63
|
9 X 9 MM, 1 MM PITCH, LEAD FREE, BGA-63
|
Manufacturer Package Code |
503AL
|
503AL
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
48 Weeks
|
70 Weeks
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.66-2.94 V
|
ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.66-2.94 V
|
Array Type |
FRAME
|
FRAME
|
Body Breadth |
9 mm
|
9 mm
|
Body Height |
1.4 mm
|
1.4 mm
|
Body Length or Diameter |
9 mm
|
9 mm
|
Dynamic Range |
74.6 dB
|
74.6 dB
|
Frame Rate |
30 fps
|
30 fps
|
Horizontal Pixel |
680
|
680
|
Housing |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
JESD-609 Code |
e1
|
e1
|
Master Clock |
27 MHz
|
27 MHz
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
50 mA
|
50 mA
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optical Format |
1/4 inch
|
1/4 inch
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Output Range |
-0.30-2.80V
|
-0.30-2.80V
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Pixel Size |
5.60X5.60 µm
|
5.60X5.60 µm
|
Sensors/Transducers Type |
IMAGE SENSOR,CMOS
|
IMAGE SENSOR,CMOS
|
Spectral Response (nm) |
350-1150
|
350-1150
|
Supply Voltage-Max |
1.9 V
|
1.9 V
|
Supply Voltage-Min |
1.7 V
|
1.7 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Termination Type |
SOLDER
|
SOLDER
|
Vertical Pixel |
512
|
512
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MT9V126IA3XTC-DR with alternatives
Compare MT9V126IA3XTC-TR with alternatives