MTCH101-TI/OT
vs
MTCH101-I/OT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Body Breadth |
1.55 mm
|
1.55 mm
|
Body Height |
1.1 mm
|
1.1 mm
|
Body Length or Diameter |
2.9 mm
|
2.9 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Type |
CURRENT OUTPUT
|
CURRENT OUTPUT
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Response Time |
900000 µs
|
900000 µs
|
Screening Level |
TS 16949
|
|
Sensors/Transducers Type |
PROXIMITY SENSOR,CAPACITIVE
|
PROXIMITY SENSOR,CAPACITIVE
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2 V
|
2 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
1
|
Package Description |
|
SOT-23, 6 PIN
|
Factory Lead Time |
|
5 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|