MTLW-140-09-L-S-490
vs
MTLW-140-10-G-S-680
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
SAMTEC
|
|
Body Breadth |
0.098 inch
|
0.098 inch
|
Body Depth |
0.06 inch
|
0.06 inch
|
Body Length |
4 inch
|
4 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
5.2 A
|
5.2 A
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
40
|
40
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Contact Finish Mating |
|
GOLD (10) OVER NICKEL (50)
|
Contact Material |
|
PHOSPHOR BRONZE
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Plating Thickness |
|
10u inch
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.09 inch
|
|
|
|
Compare MTLW-140-09-L-S-490 with alternatives
Compare MTLW-140-10-G-S-680 with alternatives