MTMM-102-06-TM-S-320 vs MTMM-102-04-G-S-153 feature comparison

MTMM-102-06-TM-S-320 Samtec Inc

Buy Now Datasheet

MTMM-102-04-G-S-153 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN GOLD (20) OVER NICKEL (50)
Contact Finish Termination MATTE TIN GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature FLEXYZ
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MTMM-102-06-TM-S-320 with alternatives

Compare MTMM-102-04-G-S-153 with alternatives