MTMM-114-12-F-S-100
vs
MTMM-114-05-L-S-177
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
unknown
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (3)
|
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
3.2 A
|
3.2 A
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
14
|
14
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body Breadth |
|
0.079 inch
|
Body Depth |
|
0.059 inch
|
Body Length |
|
1.102 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.079 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
10u inch
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.141 inch
|
|
|
|
Compare MTMM-114-12-F-S-100 with alternatives
Compare MTMM-114-05-L-S-177 with alternatives