MTMM-118-10-G-Q-400 vs MTMM-118-08-G-Q-170 feature comparison

MTMM-118-10-G-Q-400 Samtec Inc

Buy Now Datasheet

MTMM-118-08-G-Q-170 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4 e4
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3 A
Terminal Pitch 2 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 72 72
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.315 inch
Body Depth 0.059 inch
Body Length 1.417 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Number Of PCB Rows 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 20u inch
Reference Standard UL

Compare MTMM-118-10-G-Q-400 with alternatives

Compare MTMM-118-08-G-Q-170 with alternatives