MTMM-130-11-G-Q-200 vs MTMM-130-09-S-Q-374 feature comparison

MTMM-130-11-G-Q-200 Samtec Inc

Buy Now Datasheet

MTMM-130-09-S-Q-374 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature FLEXYZ
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) GOLD (30)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3.2 A 3.2 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 120 120
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare MTMM-130-11-G-Q-200 with alternatives

Compare MTMM-130-09-S-Q-374 with alternatives