MTSW-103-08-T-S-200-LL
vs
54111-808031250LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
Board Mounting Option |
LOCKING LEAD
|
|
Body Breadth |
0.1 inch
|
0.094 inch
|
Body Depth |
0.1 inch
|
0.492 inch
|
Body Length |
0.3 inch
|
0.3 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
MATTE TIN OVER NICKEL
|
GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination |
TIN OVER NICKEL
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body/Shell Style |
|
RECEPTACLE
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYETHYLENE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
Plating Thickness |
|
30u inch
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.095 inch
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare MTSW-103-08-T-S-200-LL with alternatives
Compare 54111-808031250LF with alternatives