MTSW-106-07-G-S-250
vs
MTSW-106-07-T-S-100
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.1 inch
|
0.1 inch
|
Body Depth |
0.1 inch
|
0.1 inch
|
Body Length |
0.6 inch
|
0.6 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Contact Finish Termination |
GOLD OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
Base Number Matches |
2
|
5
|
Samacsys Manufacturer |
|
SAMTEC
|
|
|
|
Compare MTSW-106-07-G-S-250 with alternatives
Compare MTSW-106-07-T-S-100 with alternatives