MTSW-116-08-T-D-316 vs HMTSW-216-09-T-Q-100-LA feature comparison

MTSW-116-08-T-D-316 Samtec Inc

Buy Now Datasheet

HMTSW-216-09-T-Q-100-LA Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.2 inch 0.32 inch
Body Depth 0.1 inch 0.36 inch
Body Length 1.6 inch 3.2 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN MATTE TIN OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL MATTE TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.2 inch
Mating Contact Row Spacing 0.1 inch 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.08 mm
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 5.08 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MTSW-116-08-T-D-316 with alternatives

Compare HMTSW-216-09-T-Q-100-LA with alternatives