MTSW-122-22-T-S-290-RA vs HW-22-20-S-S-475-SM feature comparison

MTSW-122-22-T-S-290-RA Samtec Inc

Buy Now Datasheet

HW-22-20-S-S-475-SM Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.119 inch 0.1 inch
Body Depth 0.16 inch 0.475 inch
Body Length 2.2 inch 2.2 inch
Connector Type BOARD CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 5.08 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 22 22
Base Number Matches 1 1
Additional Feature STAGGERED CONFIGURATION
Insulator Material LIQUID CRYSTAL POLYMER
PCB Contact Row Spacing 2.54 mm
UL Flammability Code 94V-0

Compare MTSW-122-22-T-S-290-RA with alternatives

Compare HW-22-20-S-S-475-SM with alternatives