MTZJT-772.4
vs
MAZ4075N0M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
PANASONIC CORP
|
Package Description |
O-LALF-W2
|
O-LALF-W2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
Knee Impedance-Max |
1000 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
2.4 V
|
7.44 V
|
Reverse Current-Max |
120 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
8
|
1
|
Part Package Code |
|
DO-34
|
Manufacturer Package Code |
|
DO-34
|
Voltage Tol-Max |
|
2.02%
|
|
|
|
Compare MTZJT-772.4 with alternatives
Compare MAZ4075N0M with alternatives