MUR84000TUC
vs
MUR840COG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FAGOR ELECTRONICA S COOP
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE, LOW POWER LOSS
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
1.3 V
|
JEDEC-95 Code |
TO-220AC
|
TO-220AC
|
JESD-30 Code |
R-PSFM-T2
|
R-PSFM-T2
|
JESD-609 Code |
e3
|
e3
|
Non-rep Pk Forward Current-Max |
100 A
|
100 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Output Current-Max |
8 A
|
8 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Rep Pk Reverse Voltage-Max |
400 V
|
400 V
|
Reverse Current-Max |
5 µA
|
5 µA
|
Reverse Recovery Time-Max |
0.05 µs
|
0.05 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Base Number Matches |
1
|
1
|
Package Description |
|
R-PSFM-T2
|
|
|
|
Compare MUR84000TUC with alternatives
Compare MUR840COG with alternatives