MUSS100-08-C_E
vs
22-04-1081
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
PANCON GMBH
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
0.272 inch
|
0.228 inch
|
Body Depth |
0.37 inch
|
0.461 inch
|
Body Length |
0.8 inch
|
0.768 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
WHITE
|
NATURAL
|
Insulator Material |
GLASS FILLED POLYAMIDE66
|
POLYAMIDE
|
Mating Contact Pitch |
0.1 inch
|
0.098 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.142 inch
|
0.134 inch
|
Terminal Pitch |
2.54 mm
|
2.5 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
8
|
8
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Factory Lead Time |
|
21 Weeks, 4 Days
|
Samacsys Manufacturer |
|
Molex
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
DIN Conformance |
|
NO
|
Durability |
|
30 Cycles
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
76.49 N
|
MIL Conformance |
|
NO
|
Plating Thickness |
|
200u inch
|
Withdrawl Force-Min |
|
9.81 N
|
|
|
|
Compare MUSS100-08-C_E with alternatives
Compare 22-04-1081 with alternatives